Elesa Black Polyamide Locking Latch, 20 mm Panel-to-Tongue 22.5 mm, Key Unlock
- RS Stock No.:
- 918-5488
- Mfr. Part No.:
- 421407
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.57
(exc. GST)
$34.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $31.57 |
| 25 - 49 | $31.20 |
| 50 - 199 | $30.80 |
| 200 + | $30.11 |
*price indicative
- RS Stock No.:
- 918-5488
- Mfr. Part No.:
- 421407
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lock Type | Keyed | |
| Product Type | Locking Latch | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 22.5 mm | |
| Material | Polyamide | |
| Finish | Matt | |
| Colour | Black | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lock Type Keyed | ||
Product Type Locking Latch | ||
Unlock Method Key | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 22.5 mm | ||
Material Polyamide | ||
Finish Matt | ||
Colour Black | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
Latches with Recessed Key
Related links
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Silver Stainless Steel Locking Latch Key Unlock
- Elesa Metallic Zinc Alloy Locking Latch Key Unlock
- Southco Black Locking Latch Key Unlock
