Elesa Silver Stainless Steel Locking Latch, 18 mm Panel-to-Tongue 22.5 mm, Key Unlock

Subtotal (1 unit)*

$215.14

(exc. GST)

$236.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.14

*price indicative

RS Stock No.:
330-674
Mfr. Part No.:
421337
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Locking Latch

Lock Type

Locking Latch

Unlock Method

Key

Panel to Tongue Depth

18mm

Panel Cutout Size

22.5 mm

Material

Stainless Steel

Finish

Silver

Colour

Silver

IP Rating

IP66, IP69K

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Elesa ​Lever latches with recessed keys are designed for secure fastening in demanding environments. Constructed from AISI 304 stainless steel, these latches offer robust durability and resistance to corrosion. They feature a 90° rotation mechanism for easy operation. The key is crafted from polyamide based technopolymer.

RoHS compliant

IP66 and IP69K protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy