Southco Black Locking Latch, 32 mm Panel-to-Tongue 21 mm, Key Unlock
- RS Stock No.:
- 192-5472
- Mfr. Part No.:
- 92-21-511
- Brand:
- Southco
Subtotal (1 unit)*
$224.47
(exc. GST)
$246.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.47 |
*price indicative
- RS Stock No.:
- 192-5472
- Mfr. Part No.:
- 92-21-511
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Lock Type | Keyed | |
| Product Type | Locking Latch | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 32mm | |
| Panel Cutout Size | 21 mm | |
| Minimum Panel Thickness | 16mm | |
| Maximum Panel Thickness | 19mm | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Lock Type Keyed | ||
Product Type Locking Latch | ||
Unlock Method Key | ||
Panel to Tongue Depth 32mm | ||
Panel Cutout Size 21 mm | ||
Minimum Panel Thickness 16mm | ||
Maximum Panel Thickness 19mm | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Round hole install
Detents in open and closed position
Related links
- Elesa Black Polyamide Locking Latch Key Unlock
- Southco Black Plastic Locking Latch 50 mm, Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Metallic Zinc Alloy Locking Latch Key Unlock
- Elesa Silver Stainless Steel Locking Latch Key Unlock
