Elesa Black Polyamide Locking Latch, 33 mm Panel-to-Tongue 22.5 mm, Key Unlock

Subtotal (1 unit)*

$33.27

(exc. GST)

$36.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.27

*price indicative

RS Stock No.:
330-675
Mfr. Part No.:
421533
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Locking Latch

Lock Type

Locking Latch

Unlock Method

Key

Panel to Tongue Depth

33mm

Panel Cutout Size

22.5 mm

Minimum Panel Thickness

1mm

Maximum Panel Thickness

2mm

Material

Polyamide

Finish

Black

Colour

Black

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Lever latches with keys are designed for quick assembly and reliable performance in various applications. These latches are constructed from glass fibber reinforced polyamide based technopolymer with a black finish, certified as self extinguishing per UL-94 V0 standards. They feature a silicone packing ring applied directly to the back side of the stator head, ensuring a secure seal. The washer with elastic fixing wings and self tapping screws are made of stainless steel, providing durability and ease of installation. The key is crafted from PA technopolymer, and the latch operates with a 90° rotation.

RoHS compliant

IP65 protection class according to EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy