Pinet Stainless Steel Locking Latch, Key Unlock
- RS Stock No.:
- 917-4337
- Mfr. Part No.:
- 16-1-3972
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$34.58
(exc. GST)
$38.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.58 | - |
| 10 - 19 | $33.76 | 2% |
| 20 - 79 | $32.50 | 6% |
| 80 + | $31.11 | 10% |
*price indicative
- RS Stock No.:
- 917-4337
- Mfr. Part No.:
- 16-1-3972
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Locking Latch | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Material | Stainless Steel | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Locking Latch | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Material Stainless Steel | ||
Finish Raw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Stainless Steel Budget Latch
Related links
- Pinet Stainless Steel Locking Latch, Key Unlock
- Elesa Silver Stainless Steel Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Southco Black Plastic Locking Latch 50 mm, Key Unlock
- Southco Black Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
