RS Better World
Schneider Electric Steel Cabinet Lock
- RS Stock No.:
- 211-3923
- Mfr. Part No.:
- NSYMLT6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12.33
(exc. GST)
$13.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3923
- Mfr. Part No.:
- NSYMLT6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cabinet Lock | |
| Lock Type | Lock | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cabinet Lock | ||
Lock Type Lock | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric from Special SF range lock with 6.5 mm. Triangle insert for partial door and folding panel.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Steel Cabinet Lock
- ABB Grey Steel Cabinet Lock
- Schneider Electric Black Lock Cabinet Lock
- Schneider Electric Zamak Cabinet Lock
- Schneider Electric Plastic Cabinet Lock
- Schneider Electric Black Polyamide Cabinet Lock
- Schneider Electric Key Barrel Cabinet Lock, 2433A key Unlock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
