RS Better World
Schneider Electric Steel Cabinet Lock
- RS Stock No.:
- 219-8718
- Mfr. Part No.:
- NSYSLCKS6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,282.64
(exc. GST)
$1,410.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,282.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8718
- Mfr. Part No.:
- NSYSLCKS6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lock Type | Lock | |
| Product Type | Cabinet Lock | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lock Type Lock | ||
Product Type Cabinet Lock | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYSLCKS6 is a Special SF interlocking for secondary doors . It has a width of 600 mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric Steel Cabinet Lock
- ABB Grey Steel Cabinet Lock
- Schneider Electric Cabinet Lock, Key 2331A Unlock
- Schneider Electric Zamak Lock Cabinet Lock, Key Unlock
- Schneider Electric Black Cabinet Lock, Key Number 220 Unlock
- Schneider Electric Black Lock Cabinet Lock
- Schneider Electric Zamak Cabinet Lock
- Schneider Electric Plastic Cabinet Lock
