Subtotal (1 unit)*
$24.56
(exc. GST)
$27.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.56 |
*price indicative
- RS Stock No.:
- 235-2471
- Mfr. Part No.:
- 1SL0459A00
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Lock Type | Lock | |
| Product Type | Cabinet Lock | |
| Material | Steel | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Standards/Approvals | 1SLC805001D0907, 1SLT100004D0200 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Lock Type Lock | ||
Product Type Cabinet Lock | ||
Material Steel | ||
Colour Grey | ||
IP Rating IP66 | ||
Standards/Approvals 1SLC805001D0907, 1SLT100004D0200 | ||
- COO (Country of Origin):
- IT
The ABB standard lock for enclosure.it is available in pack of 10 piece.
IP66 degree of protection
Related links
- ABB Grey Steel Cabinet Lock
- Schneider Electric Steel Cabinet Lock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
- RS PRO Stainless Steel Cabinet Lock Double Bit Key Unlock
- RS PRO Natural Stainless Steel Cabinet Lock Key Unlock
- Bopla Grey, Light Grey Fibreglass Reinforced Polyester Lock Cabinet Lock
- Rittal Cabinet Lock
- B&R Enclosures Silver Stainless Steel Lock Cabinet Lock