Euro-Locks a Lowe & Fletcher group Company Camlock, 19 mm Panel-to-Tongue 20.1 x 17.6 mm, Key Unlock
- RS Stock No.:
- 322-2708
- Mfr. Part No.:
- F6E-03-2 (1242E)
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.77
(exc. GST)
$14.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.77 | - |
| 10 - 19 | $12.60 | 1% |
| 20 - 49 | $12.37 | 3% |
| 50 + | $12.04 | 5% |
*price indicative
- RS Stock No.:
- 322-2708
- Mfr. Part No.:
- F6E-03-2 (1242E)
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Camlock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 19mm | |
| Panel Cutout Size | 20.1 x 17.6 mm | |
| Maximum Panel Thickness | 11mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Camlock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Panel to Tongue Depth 19mm | ||
Panel Cutout Size 20.1 x 17.6 mm | ||
Maximum Panel Thickness 11mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR

Euro-Locks A Lowe & Fletcher Group Company Camlock
The Euro-Locks a Lowe & Fletcher Group company Camlock is the latest invention with a 19mm panel to tongue depth. The panel cut-out size is 20.1mm of diameter, 17.6mm of width and 20.5mm of length. It has a body made from Zamak material with chrome-plated finish.
Supplied with
2 keys that turn 180° to the right.
Features and Benefits
1 lock with 1 twin entry key offering up to 500 different combinations
Maximum panel thickness is 11mm
Applications
Doors
Cupboards
Drawers
Cabinets
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Triangle Head Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
