Elesa Metallic Zinc Alloy Locking Latch, 20 mm Panel-to-Tongue 28 mm, Key Unlock
- RS Stock No.:
- 330-782
- Mfr. Part No.:
- 421321
- Brand:
- Elesa
Subtotal (1 unit)*
$33.09
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.09 |
*price indicative
- RS Stock No.:
- 330-782
- Mfr. Part No.:
- 421321
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Locking Latch | |
| Lock Type | Locking Latch | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 28 mm | |
| Material | Zinc Alloy | |
| Finish | Metal | |
| Colour | Metallic | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Locking Latch | ||
Lock Type Locking Latch | ||
Unlock Method Key | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 28 mm | ||
Material Zinc Alloy | ||
Finish Metal | ||
Colour Metallic | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Elesa Lever latches with recessed key are engineered for secure and efficient fastening in industrial applications. These latches feature a stator and rotor made from nickel plated zinc alloy, ensuring durability and corrosion resistance. The nut is crafted from brass for threaded stators with an M19x1 thread, and from zinc plated zinc alloy for M22x1.5 threads. The shaped closing lever is made of zinc plated steel, with a thickness of 2.5 mm for M19x1 stators and 3 mm for M22x1.5 stators.
RoHS compliant
IP65 protection class according to EN 60529
Related links
- Elesa Metallic Zinc Alloy Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Silver Stainless Steel Locking Latch Key Unlock
- Southco Black Locking Latch Key Unlock
