Better World
Schneider Electric, 3P 45° Changeover Cam Switch
- RS Stock No.:
- 746-9305
- Mfr. Part No.:
- K2F003UCH
- Brand:
- Schneider Electric
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$105.46
(exc. GST)
$116.01
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $105.46 |
3 - 4 | $101.24 |
5 + | $97.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-9305
- Mfr. Part No.:
- K2F003UCH
- Brand:
- Schneider Electric
Related links
- Schneider Electric, 3P 45° Changeover Cam Switch, 690V (Volts), 12A
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Schneider Electric, 3P 45° Rotary Cam Switch, 690V (Volts), 20A
- Schneider Electric, SP 3 Position 45° Changeover Cam Switch, 690V ac, 5.6A
- Schneider Electric, 4P 45° Changeover Cam Switch, 690V (Volts), 20A
- Schneider Electric, 3P 2 Position Changeover Cam Switch, 63A
- Schneider Electric, 3P 2 Position Changeover Cam Switch, 12A
- Schneider Electric, 3P 2 Position Changeover Cam Switch, 330V dc, 50A