- RS Stock No.:
- 608-8911
- Mfr. Part No.:
- K1D004NLH
- Brand:
- Schneider Electric
7 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$96.00
(exc. GST)
$105.60
(inc. GST)
Units | Per unit |
1 + | $96.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-8911
- Mfr. Part No.:
- K1D004NLH
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Industrial Cam Switches
Control circuits (EN60947-5-1) or power circuits (EN60947-3)
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Multi Step Cam Switch |
Series | Harmony K |
Pole and Throw Configuration | SP |
Normal State Configuration | 3NO/NC |
Maximum Current | 5.6A |
Maximum Voltage | 690V ac |
Number of Positions | 4 |
Terminal Type | Screw |
Angle of Throw | 45° |
Length | 78mm |
Width | 45mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Schneider Electric 10A, Handle Actuator
- Kraus & Naimer 20A
- RS PRO 500V ac Knob Actuator