- RS Stock No.:
- 271-5062
- Mfr. Part No.:
- 038845 T0-2-15042/EZ
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$71.61
(exc. GST)
$78.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $71.61 |
- RS Stock No.:
- 271-5062
- Mfr. Part No.:
- 038845 T0-2-15042/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Standards IEC/EN 60947 VDE 0660
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 4P |
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller Series T0 |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 4 |
Angle of Throw | 90° |
Actuator Type | Rotary |
Related links
- Eaton, 4P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 4P 4 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...