Eaton 4 Position 45 °, Knob Actuator 20 A
- RS Stock No.:
- 271-5733
- Mfr. Part No.:
- 062591 T0-2-15922/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$98.35
(exc. GST)
$108.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.35 |
*price indicative
- RS Stock No.:
- 271-5733
- Mfr. Part No.:
- 062591 T0-2-15922/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Electrical Phase | 3 | |
| Mount Type | Rear | |
| Number of Positions | 4 | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Knob | |
| Length | 128mm | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 128mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Electrical Phase 3 | ||
Mount Type Rear | ||
Number of Positions 4 | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Knob | ||
Length 128mm | ||
Width 48mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 128mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
coupling drive for door or cover
Related links
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
