Eaton 2 Position 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-5982
- Mfr. Part No.:
- 092053 T5B-4-8344/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$514.92
(exc. GST)
$566.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.92 |
*price indicative
- RS Stock No.:
- 271-5982
- Mfr. Part No.:
- 092053 T5B-4-8344/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 8 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 60V | |
| Length | 182mm | |
| Width | 88mm | |
| Depth | 88mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 8 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 60V | ||
Length 182mm | ||
Width 88mm | ||
Depth 88mm | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5B
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2716143
- Mfr. Part No. 096122 T5-4-15164/Z
Each
$763.21
- RS Stock No. 2715420
- Mfr. Part No. 207429 T5B-4-15682/Z
Each
$514.92
- RS Stock No. 2715953
- Mfr. Part No. 091866 T5B-5-8369/Z
Each
$593.74
- RS Stock No. 2716008
- Mfr. Part No. 092219 T5B-4-15164/Z
Each
$514.92
Related links
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Toggle Actuator 63 A












