Eaton 2 Position 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$257.50

(exc. GST)

$283.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.50

*price indicative

RS Stock No.:
271-4941
Mfr. Part No.:
020600 T3-4-8344/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Rear

Terminal Type

Screw

Number of Poles

8

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Contact Voltage

690V

Width

61mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947, CSA

Depth

54mm

Length

156mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T3

Degree of protection front IP65

Design rear mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy