Eaton 10 Position 30 °, Toggle Actuator 63 A

Subtotal (1 unit)*

$544.41

(exc. GST)

$598.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$544.41

*price indicative

RS Stock No.:
271-5967
Mfr. Part No.:
091971 T5B-5-15247/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T5B

Electrical Phase

3

Mount Type

Flush

Number of Positions

10

Terminal Type

Screw

Number of Poles

1

Angle of Throw

30 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Toggle

Standards/Approvals

IEC/EN 60947, VDE 0660, IEC/EN 60204, IEC/EN 60947-3, UL, CSA

Width

88mm

Length

157mm

Depth

88mm

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T5B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy