Eaton 4 Position 45 °, Toggle Actuator 63 A
- RS Stock No.:
- 271-5969
- Mfr. Part No.:
- 091983 T5B-5-15144/E
- Brand:
- Eaton
Subtotal (1 unit)*
$544.41
(exc. GST)
$598.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $544.41 |
*price indicative
- RS Stock No.:
- 271-5969
- Mfr. Part No.:
- 091983 T5B-5-15144/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller T5B | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Number of Positions | 4 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Width | 88mm | |
| Hazardous Area Certification | No | |
| Length | 157mm | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | |
| Depth | 88mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller T5B | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Number of Positions 4 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 63A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Width 88mm | ||
Hazardous Area Certification No | ||
Length 157mm | ||
Standards/Approvals VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | ||
Depth 88mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 3P Pole and Throw Configuration, 63A Maximum Current - 091983 T5B-5-15144/E
This Cam Switch is a robust multi-step control device designed for industrial applications. The switch features a three-pole configuration, operating efficiently at a maximum current of 63A and a maximum voltage of 690V. Its dimensions of 157mm x 88mm x 88mm make it ideal for flush mounting in control panels, ensuring space efficiency in automation environments.
Features & Benefits
• Equipped with a toggle actuator for easy operation
• Four distinct positions, including an 'off' setting
• Rated for continuous operation with a lifespan of 500,000 cycles
• IP65 protection ensures resistance to dust and water
• Supports flexible wiring options with diverse terminal capacities
• Meets various international safety and compliance standards
Applications
• Utilised for motor disconnection in branch circuits
• Ideal for integration into control panels across industries
• Suitable for automation tasks requiring precise control
• Can be implemented in machinery requiring reliable switching
• Frequently used in electrical distribution systems
What are the terminal capacity specifications for wiring?
The switch accommodates flexible wires with a capacity of 1 x (1-25) mm², supporting two terminals of 2.5mm² to 16mm². Solid conductors can be connected with 1 x (2.5-35) mm² and two at 2.5mm² to 16mm², ensuring versatility in installation.
How can this device contribute to operational efficiency in industrial settings?
The switch's fast operating frequency of up to 1200 operations per hour allows for seamless transitions between positions, enhancing workflow without interruptions, which is crucial for high-demand applications.
What precautions should be taken when installing this device?
It is recommended to adhere to the specified tightening torque of 4 Nm for connections, ensuring safe and secure wiring to prevent electrical failures.
Related links
- Eaton 9 Position 45 °, Toggle Actuator 32 A
- Eaton 9 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 63 A
- Eaton 3 Position 45 °, Toggle Actuator 63 A
- Eaton 7 Position 45 °, Toggle Actuator 63 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 1 Position 45 °, Toggle Actuator 63 A
- Eaton 6 Position 45 °, Toggle Actuator 63 A
