Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$370.59

(exc. GST)

$407.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.59

*price indicative

RS Stock No.:
271-4019
Mfr. Part No.:
004280 T3-6-15168/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

2

Terminal Type

Screw

Number of Poles

9

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Contact Voltage

690V

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

Width

61mm

Depth

137mm

Length

137mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T3

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715324
  • Mfr. Part No. 207166 T3-1-102/I2-RT
Each
$162.36
  • RS Stock No. 2714017
  • Mfr. Part No. 004225 T3-6-13/E-RT
Each
$370.59
  • RS Stock No. 2715790
  • Mfr. Part No. 073703 T3-6-8370/E
Each
$336.41
  • RS Stock No. 2715323
  • Mfr. Part No. 207165 T3-1-102/I2
Each
$162.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy