Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5844
- Mfr. Part No.:
- 081561 T0-2-8215/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$84.62
(exc. GST)
$93.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.62 |
*price indicative
- RS Stock No.:
- 271-5844
- Mfr. Part No.:
- 081561 T0-2-8215/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Center | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | |
| Width | 48mm | |
| Length | 106mm | |
| Depth | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Center | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | ||
Width 48mm | ||
Length 106mm | ||
Depth 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2715674
- Mfr. Part No. 055452 T0-2-8400/EZ
Each
$84.62
- RS Stock No. 2714190
- Mfr. Part No. 009847 T0-1-9/EZ
Each
$73.60
- RS Stock No. 2715814
- Mfr. Part No. 076815 T0-1-8214/EZ
Each
$65.22
- RS Stock No. 2714443
- Mfr. Part No. 013243 T0-3-20/EZ
Each
$122.76
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Tool Kits
- Connector Wrenches












