Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-5329
- Mfr. Part No.:
- 207179 T3-2-8215/I2
- Brand:
- Eaton
Subtotal (1 unit)*
$213.60
(exc. GST)
$234.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.60 |
*price indicative
- RS Stock No.:
- 271-5329
- Mfr. Part No.:
- 207179 T3-2-8215/I2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Depth | 107mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, VDE 0660, UL, UL 60947-4-1, IEC/EN 60947, IEC/EN 60947-3 | |
| Width | 100mm | |
| Length | 181mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Depth 107mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, IEC/EN 60204, VDE 0660, UL, UL 60947-4-1, IEC/EN 60947, IEC/EN 60947-3 | ||
Width 100mm | ||
Length 181mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of Protection IP65
Design surface mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
