Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$154.04

(exc. GST)

$169.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.04

*price indicative

RS Stock No.:
271-5792
Mfr. Part No.:
073730 T3-2-15422/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Standards/Approvals

CSA, EN/IEC 60204

Width

61mm

Hazardous Area Certification

No

Depth

54mm

Length

91mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T3

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy