Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 18 kA, Screw

Subtotal (1 unit)*

$3,065.03

(exc. GST)

$3,371.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,065.03

*price indicative

RS Stock No.:
219-8307
Mfr. Part No.:
BGL36060LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

PowerPacT

Number of Poles

3

Current Rating

60A

Breaking Capacity

18kA

Rated AC Voltage

525V

Mount Type

Screw

Rated DC Voltage

250V dc

Depth

80mm

Height

137mm

Standards/Approvals

EN/IEC 60947-5-1, UL 489, EN/IEC 60947-2, GB 14048.2, CSA C22.2 No 5, NMX J-266, NEMA AB1

Width

81mm

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
MX

Schneider Electric BGL36060LU


PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 18kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit features EverLink lugs, a patented design to reduce loosening of cables over time, on both termination ends. This PowerPacT B, 60A, 3 pole, circuit breaker has a breaking capacity of 18kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. This unit includes a control wire terminal on the line end EverLink lug. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.

The Schneider Electric BGL36060LU is a Circuit breaker, Power Pact B, 3 poles description , Ever link, control wire ON end . Device short name BG 060. Control type Toggle.

IP degree of protection Front cover is IP40

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy