Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$218.28

(exc. GST)

$240.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.28

*price indicative

RS Stock No.:
271-5741
Mfr. Part No.:
064950 T0-8-8372/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

2

Terminal Type

Screw

Number of Poles

8

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Depth

143mm

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL

Width

48mm

Length

143mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T0

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy