Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$135.25

(exc. GST)

$148.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.25

*price indicative

RS Stock No.:
271-4550
Mfr. Part No.:
014006 T0-4-8344/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Board

Number of Positions

2

Terminal Type

Screw

Number of Poles

8

Angle of Throw

90 °

IP Rating

IP30

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Width

54mm

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Length

111mm

Hazardous Area Certification

No

Depth

55mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 014006 T0-4-8344/IVS


This cam switch is a robust on-off mechanism designed for electrical phase control in various applications. With a compact size of 111mm in length, 54mm in width, and 55mm in height, it features an 8-pole configuration and is suitable for panel mounting. Built to handle a maximum current of 20A and voltage of 690V, this device offers a reliable solution for controlling electrical circuits.

Features & Benefits


• Constructed with high-quality materials for durability

• Black short thumb grip allows for easy operation

• Terminal type is screw-based for secure connections

• Versatile application in single-phase and three-phase systems

• Rated short-time withstand current of 320A for safety

Applications


• Suitable for service distribution board installations

• Ideal for use as a motor disconnect switch

• Effective in controlling branch circuits

• Used in various electrical and mechanical environments

• Designed for ground mounting

What voltage and current ratings does this switch support?


The device is rated for a maximum operational voltage of 690V and can handle a continuous current of up to 20A, making it suitable for various applications.

How does the mechanical lifespan of this switch affect its usage?


With a mechanical lifespan of 400,000 operations, it minimises the need for frequent replacements, enhancing reliability during its operational life.

Can this switch be installed in different mounting positions?


Yes, it is designed to accommodate different mounting positions, providing flexibility in installation across various setups and environments.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy