Eaton 2 Position 90 °, Short Lever Actuator 32 A
- RS Stock No.:
- 271-5622
- Mfr. Part No.:
- 047600 T3-2-8221/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$166.46
(exc. GST)
$183.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.46 |
*price indicative
- RS Stock No.:
- 271-5622
- Mfr. Part No.:
- 047600 T3-2-8221/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller T3 | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Lever | |
| Contact Voltage | 690V | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Width | 61mm | |
| Depth | 133mm | |
| Length | 133mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller T3 | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Lever | ||
Contact Voltage 690V | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Width 61mm | ||
Depth 133mm | ||
Length 133mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design rear mounting
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 2 Position 90 °, Short Lever Actuator 63 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 4 Position 90 °, Short Lever Actuator 32 A
