Eaton 3 Position 90 °, Short Lever Actuator 10 A
- RS Stock No.:
- 271-4847
- Mfr. Part No.:
- 017926 TM-2-8219/E
- Brand:
- Eaton
Subtotal (1 unit)*
$145.19
(exc. GST)
$159.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.19 |
*price indicative
- RS Stock No.:
- 271-4847
- Mfr. Part No.:
- 017926 TM-2-8219/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller TM | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Short Lever | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Length | 74mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller TM | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Short Lever | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Length 74mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference TM
Degree of protection front IP65
Design flush mounting
- RS Stock No. 2715128
- Mfr. Part No. 045476 TM-1-8218/EZ
Each
$113.64
- RS Stock No. 2715001
- Mfr. Part No. 027418 TM-2-15432/E
Each
$152.83
- RS Stock No. 2715536
- Mfr. Part No. 225341 TM-2-8211/IVS
Each
$168.66
- RS Stock No. 2714149
- Mfr. Part No. 009375 T0-1-78/Z
Each
$81.92
Related links
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Lever Actuator 10 A
- Eaton 3 Position 90 °, Short Lever Actuator 32 A
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 4 Position 90 °, Short Lever Actuator 32 A












