Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- RS Stock No.:
- 271-5532
- Mfr. Part No.:
- 225337 TM-2-8293/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$168.66
(exc. GST)
$185.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.66 |
*price indicative
- RS Stock No.:
- 271-5532
- Mfr. Part No.:
- 225337 TM-2-8293/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Board | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP30 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Width | 35.5mm | |
| Standards/Approvals | EN/IEC 60947, CSA | |
| Hazardous Area Certification | No | |
| Length | 72.5mm | |
| Depth | 60mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Board | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP30 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Width 35.5mm | ||
Standards/Approvals EN/IEC 60947, CSA | ||
Hazardous Area Certification No | ||
Length 72.5mm | ||
Depth 60mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference TM
Degree of protection front IP30
Design service distribution board mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
