Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A

Subtotal (1 unit)*

$168.66

(exc. GST)

$185.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.66

*price indicative

RS Stock No.:
271-5534
Mfr. Part No.:
225339 TM-2-8221/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Board

Number of Positions

2

Number of Poles

2

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP30

Minimum Operating Temperature

-25°C

Contact Current

10A

Maximum Operating Temperature

50°C

Contact Voltage

500V

Actuator Type

Short Thumb Grip

Hazardous Area Certification

No

Standards/Approvals

UL, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL 60947-4-1, VDE 0660

Length

72.5mm

Width

35.5mm

Depth

60mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference TM

Degree of protection front IP30

Design service distribution board mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy