Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5397
- Mfr. Part No.:
- 207403 T0-2-8900/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$85.48
(exc. GST)
$94.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.48 |
*price indicative
- RS Stock No.:
- 271-5397
- Mfr. Part No.:
- 207403 T0-2-8900/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Board | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP30 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Length | 92mm | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Depth | 55mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Board | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 90 ° | ||
IP Rating IP30 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Length 92mm | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Depth 55mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection front IP30
Design service distribution board mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Cutting Mats
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
