Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5500
- Mfr. Part No.:
- 222712 T0-4-65/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$183.02
(exc. GST)
$201.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.02 |
*price indicative
- RS Stock No.:
- 271-5500
- Mfr. Part No.:
- 222712 T0-4-65/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Width | 80mm | |
| Depth | 122mm | |
| Length | 137mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Width 80mm | ||
Depth 122mm | ||
Length 137mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection IP65
Design surface mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Draw Wires & Fish Tapes
- Cutting Mats
- Cable Sleeving Tools
