Eaton 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-5481
- Mfr. Part No.:
- 222601 T0-2-15169/I1/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$142.68
(exc. GST)
$156.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.68 |
*price indicative
- RS Stock No.:
- 271-5481
- Mfr. Part No.:
- 222601 T0-2-15169/I1/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60204, EN 60947, IEC 60947, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | |
| Length | 137mm | |
| Width | 80mm | |
| Depth | 110mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60204, EN 60947, IEC 60947, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | ||
Length 137mm | ||
Width 80mm | ||
Depth 110mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T0
Emergency switching off function
Degree of protection IP65
Note
Eaton formerly known as Moeller
- RS Stock No. 2715342
- Mfr. Part No. 207199 T3-1-102/I2/SVB-SW
Each
$186.57
- RS Stock No. 2715461
- Mfr. Part No. 218978 T0-2-8324/I1/SVB
Each
$141.51












