Eaton 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$186.57

(exc. GST)

$205.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.57

*price indicative

RS Stock No.:
271-5342
Mfr. Part No.:
207199 T3-1-102/I2/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Contact Voltage

690V

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE

Width

100mm

Depth

115mm

Length

181mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T3

STOP function

Lockable in the 0 (Off) position

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715349
  • Mfr. Part No. 207213 T3-4-8344/I2/SVB-SW
Each
$333.07
  • RS Stock No. 2714090
  • Mfr. Part No. 008967 T3-4-8344/V/SVB-SW
Each
$303.05
  • RS Stock No. 2715465
  • Mfr. Part No. 218987 T3-3-8901/I2/SVB
Each
$289.96
  • RS Stock No. 2715225
  • Mfr. Part No. 197461 T3-4-8344/SE2/SVB-SW
Each
$848.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy