- RS Stock No.:
- 271-4078
- Mfr. Part No.:
- 008648 T3-2-15169/EA/SVB
- Brand:
- Eaton
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$172.29
(exc. GST)
$189.52
(inc. GST)
Units | Per unit |
1 + | $172.29 |
- RS Stock No.:
- 271-4078
- Mfr. Part No.:
- 008648 T3-2-15169/EA/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection front IP65
Part group reference T3
Emergency switching off function
Degree of protection front IP65
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 3P |
Normal State Configuration | 1NO |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton Red Rotary Handle, Eaton Moeller Series
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 3 Pole Rear Panel Isolator Switch - 32A Maximum Current IP65 (Front)
- Eaton 690V (Volts), 32A
- Eaton 600V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Rotary Actuator