Eaton 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 271-5477
- Mfr. Part No.:
- 222585 T0-2-113/I1/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$150.19
(exc. GST)
$165.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.19 |
*price indicative
- RS Stock No.:
- 271-5477
- Mfr. Part No.:
- 222585 T0-2-113/I1/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Width | 80mm | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, EN 60204, EN 60947, IEC 60947, IEC/EN 60204, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Depth | 110mm | |
| Length | 137mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Width 80mm | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, EN 60204, EN 60947, IEC 60947, IEC/EN 60204, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Depth 110mm | ||
Length 137mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T0
Emergency switching off function
Degree of protection IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton, Door Coupling Rotary Drive Actuator 20 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- RS PRO Power Cord, 2m
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
