Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

$448.69

(exc. GST)

$493.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.69

*price indicative

RS Stock No.:
271-5352
Mfr. Part No.:
207222 T5B-2-8400/I4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Number of Positions

3

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

63A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V

Width

160mm

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Depth

162mm

Length

240mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.

Part group reference T5B

Degree of protection IP65

Design surface mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy