Eaton 2 Position 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$266.21

(exc. GST)

$292.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.21

*price indicative

RS Stock No.:
271-5331
Mfr. Part No.:
207182 T3-3-15683/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T3

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Surface

Number of Positions

2

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Rotary

Length

181mm

Depth

127mm

Hazardous Area Certification

No

Width

100mm

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, UL 60947-4-1

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T3

Degree of protection IP65

Design surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy