Eaton 3 Position 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$245.48

(exc. GST)

$270.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.48

*price indicative

RS Stock No.:
271-5087
Mfr. Part No.:
042851 T3-3-15683/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T3

Electrical Phase

3

Mount Type

Flush

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Actuator Type

Rotary

Contact Voltage

60V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

65mm

Length

127mm

Depth

74mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T3

STOP function

Lockable in the 0 (Off) position

  • RS Stock No. 2715342
  • Mfr. Part No. 207199 T3-1-102/I2/SVB-SW
Each
$186.57
  • RS Stock No. 2713967
  • Mfr. Part No. 002689 T3-4-15700/V/SVB-SW
Each
$328.04
  • RS Stock No. 2713966
  • Mfr. Part No. 002682 T3-4-15700/V/SVB
Each
$328.04
  • RS Stock No. 2715225
  • Mfr. Part No. 197461 T3-4-8344/SE2/SVB-SW
Each
$848.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy