- RS Stock No.:
- 271-5315
- Mfr. Part No.:
- 207135 T0-4-15682/I1
- Brand:
- Eaton
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$135.81
(exc. GST)
$149.39
(inc. GST)
Units | Per unit |
1 + | $135.81 |
- RS Stock No.:
- 271-5315
- Mfr. Part No.:
- 207135 T0-4-15682/I1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T0
Degree of protection IP65
Design surface mounting
Degree of protection IP65
Design surface mounting
Specifications
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller |
Pole and Throw Configuration | 6P |
Normal State Configuration | 1NO/1NC |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |