Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$121.17

(exc. GST)

$133.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.17

*price indicative

RS Stock No.:
271-4213
Mfr. Part No.:
010405 T0-4-15682/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

2

Number of Poles

6

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Length

105mm

Hazardous Area Certification

No

Width

48mm

Standards/Approvals

VDE 0660, CE, CSA, IEC/EN 60204, UL 60947-4-1, UL, IEC/EN 60947, IEC/EN 60947-3

Depth

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T0

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy