Eaton 4 Position 45 °, Knob Actuator 20 A

Subtotal (1 unit)*

$119.32

(exc. GST)

$131.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.32

*price indicative

RS Stock No.:
271-5286
Mfr. Part No.:
207098 T0-2-15920/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

4

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Maximum Operating Temperature

40°C

Actuator Type

Knob

Length

137mm

Depth

137mm

Hazardous Area Certification

No

Width

80mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.

Size T0

Degree of protection IP65

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715820
  • Mfr. Part No. 076829 T0-2-15921/Z
Each
$98.35
  • RS Stock No. 2715733
  • Mfr. Part No. 062591 T0-2-15922/Z
Each
$98.35
  • RS Stock No. 2715018
  • Mfr. Part No. 029452 T0-2-15920/IVS
Each
$98.35
  • RS Stock No. 2715716
  • Mfr. Part No. 060218 T0-2-15922/IVS
Each
$98.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy