Eaton 4 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5464
- Mfr. Part No.:
- 218984 T0-4-8251/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$169.50
(exc. GST)
$186.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.50 |
*price indicative
- RS Stock No.:
- 271-5464
- Mfr. Part No.:
- 218984 T0-4-8251/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Width | 80mm | |
| Length | 137mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Depth | 137mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Width 80mm | ||
Length 137mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Depth 137mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
IEC/EN 60204, Switch-disconnector according to IEC/EN 60947-3
Black thumb grip and front plate
Part group reference T0
Note
Eaton formerly known as Moeller
Related links
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
