RS PRO 6306-2Z/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$24.61

(exc. GST)

$27.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$24.61-
5 +$20.2517%

*price indicative

RS Stock No.:
234-6907
Mfr. Part No.:
6306-2Z/C3
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15kN

Dynamic Load Rating

26.7kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

RS PRO Radial Deep Groove Ball Bearing with Double Shield


Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.

Features and Benefits:


  • The high-quality RS PRO Radial Deep Groove Ball Bearings are ideal for applications that need to take on the load of one rotating part to a housing with the least amount of friction

  • The deep groove design of the bearing ensures it is extremely durable and hardwearing to ensure high performance even at higher load transfer and additional stability for the balls

  • This design also offers quicker and easier installation thanks to the easy to assemble components, while also ensuring there is no damage caused to the bearing internals

  • The double shield reduces the risk of unwanted contamination and preserves vital bearing lubrication

  • Applications:


    A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:

  • Electric and car motors

  • Household and garden appliances

  • Automation control

  • Office machinery

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy