- RS Stock No.:
- 271-5233
- Mfr. Part No.:
- 200128 T8-3-8342/V/SVB-SW/HI11
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,040.19
(exc. GST)
$3,344.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,040.19 |
- RS Stock No.:
- 271-5233
- Mfr. Part No.:
- 200128 T8-3-8342/V/SVB-SW/HI11
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T8
STOP function
Lockable in the 0 (Off) position
Part group reference T8
STOP function
Lockable in the 0 (Off) position
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 6P |
Cam Switch Type | On-Off Cam Switch |
Series | Moeller |
Maximum Current | 315A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 315A, Door Coupling...
- Eaton, 6P 3 Position 90° Rotary Cam Switch, 690V (Volts), 315A,...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 160A, Door Coupling...