Eaton 3 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$170.47

(exc. GST)

$187.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.47

*price indicative

RS Stock No.:
271-4969
Mfr. Part No.:
022265 T0-4-15682/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller T0

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Flush

Number of Positions

3

Terminal Type

Screw

Number of Poles

6

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Rotary

Standards/Approvals

VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1

Hazardous Area Certification

No

Length

130mm

Depth

74mm

Width

65mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T0

STOP function

Lockable in the 0 (Off) position

  • RS Stock No. 2714273
  • Mfr. Part No. 011417 T0-2-15473/E
Each
$85.18
  • RS Stock No. 2714276
  • Mfr. Part No. 011429 T0-2-15483/E
Each
$80.93
  • RS Stock No. 2715027
  • Mfr. Part No. 031755 T0-3-8342/EA/SVB-SW
Each
$153.35
  • RS Stock No. 2714551
  • Mfr. Part No. 014007 T0-4-8344/V/SVB
Each
$187.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy