Eaton 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$848.13

(exc. GST)

$932.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$848.13

*price indicative

RS Stock No.:
271-5225
Mfr. Part No.:
197461 T3-4-8344/SE2/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

8

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Contact Voltage

690V

Width

200mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Hazardous Area Certification

No

Depth

155mm

Length

250mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Surface mounting

4 contact unit(s)

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715224
  • Mfr. Part No. 197460 T3-4-8344/SE2/SVB
Each
$848.13
  • RS Stock No. 2715457
  • Mfr. Part No. 218966 T3-4-8343/I2/SVB
Each
$358.10
  • RS Stock No. 2715349
  • Mfr. Part No. 207213 T3-4-8344/I2/SVB-SW
Each
$333.07
  • RS Stock No. 2715839
  • Mfr. Part No. 080818 T3-5-8346/EA/SVB
Each
$335.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy