Eaton 90 °, Rotary Actuator 32 A

Subtotal (1 unit)*

$848.13

(exc. GST)

$932.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$848.13

*price indicative

RS Stock No.:
271-5224
Mfr. Part No.:
197460 T3-4-8344/SE2/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

8

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Rotary

Depth

155mm

Hazardous Area Certification

No

Width

200mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-3, VDE 0660, IEC/EN 60204

Length

250mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Surface mounting

4 contact unit(s)

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy