Eaton 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$699.30

(exc. GST)

$769.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$699.30

*price indicative

RS Stock No.:
271-5217
Mfr. Part No.:
197448 T0-4-15682/SE2/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Poles

6

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Rotary

Contact Voltage

690V

Width

200mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-3, VDE 0660, IEC/EN 60204

Hazardous Area Certification

No

Length

250mm

Depth

250mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Surface mounting

4 contact unit(s)

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy