Eaton 90 °, Rotary Actuator 100 A
- RS Stock No.:
- 271-6129
- Mfr. Part No.:
- 095960 T5-4-8344/EA/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$823.26
(exc. GST)
$905.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $823.26 |
*price indicative
- RS Stock No.:
- 271-6129
- Mfr. Part No.:
- 095960 T5-4-8344/EA/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 8 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 100A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Width | 88mm | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Length | 173mm | |
| Depth | 88mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 8 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 100A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Width 88mm | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Length 173mm | ||
Depth 88mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T5
STOP function
Lockable in the 0 (Off) position
Note
Eaton formerly known as Moeller
