Eaton 6 Position 90 °, Knob Actuator 20 A
- RS Stock No.:
- 271-5082
- Mfr. Part No.:
- 041235 T0-3-8048/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$119.82
(exc. GST)
$131.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.82 |
*price indicative
- RS Stock No.:
- 271-5082
- Mfr. Part No.:
- 041235 T0-3-8048/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Mount Type | Board | |
| Number of Positions | 6 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP30 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Width | 54mm | |
| Depth | 55mm | |
| Length | 101mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Mount Type Board | ||
Number of Positions 6 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP30 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Width 54mm | ||
Depth 55mm | ||
Length 101mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Snap-On onto top-hat rail
Related links
- Eaton 6 Position 90 °, Knob Actuator 32 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 6 Position 60 °, Knob Actuator 20 A
- Eaton 4 Position 90 °, Rotary Knob Actuator 20 A
- Eaton 6 Position 90 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Knob Actuator 20 A
